
The Q45 Series relay from Banner is a 5A output device with a threaded mount and IP67 ratings for use in harsh environments. It operates between -25°C and 55°C and has a response time of 15ms. The relay is CE approved and has a height, length, and width of 87.6mm, 44.4mm, and 54.1mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q45VR3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner Q45VR3R technical specifications.
| Approvals | CE |
| Height | 87.6mm |
| Length | 44.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Threaded |
| Output Current | 5A |
| Output Type | RELAY |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 15ms |
| Series | Q45 |
| Termination | Cable |
| Width | 54.1mm |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45VR3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.