
Adjustable-field sensor with a sensing distance of 2000mm (0.05-2m). Features dark-on output configuration and a 2ms response time. Operates within a temperature range of -20°C to 55°C and has an IP67 rating. Input voltage is 10-30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q60BB6AF2000Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 2ms |
| Sensing Distance | 2000mm |
| Series | Q60 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q60BB6AF2000Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
