
Adjustable field photoelectric sensor with NPN/PNP output, operating from 10 to 30VDC. Features a 2000mm sensing range and a 2ms response time. Offers dark-on output configuration with a maximum output current of 150mA. Rated IP67 for robust environmental protection, with an operating temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner Q60BB6LAF2000Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | Q60 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q60BB6LAF2000Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
