Banner QDE-815D technical specifications.
| Connector Type A | Circular, Receptacle |
| Gender | Female |
| Number of Conductors | 8 |
| Number Of Connectors | 1 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Banner QDE-815D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
