
The QS18APWLP sensor from Banner features a current rating of 100mA and an operating temperature range of -20°C to 70°C. It has an IP67 rating for dust and water resistance and a response time of 8.3ms. The sensor is panel mount and has a cable termination. It meets CE and cULus approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner QS18APWLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Body Material | ABS |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 8.3ms |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18APWLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.