
Banner QS18UNA technical specifications.
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | NPN |
| Ratings | IP67 |
| Response Time | 15ms |
| Sensing Distance | 500mm |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.