Sign in to ask questions about the Banner QS18UPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner QS18UPA technical specifications.
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | PNP |
| Output Type | PNP |
| Ratings | IP67, IP68 |
| Response Time | 15ms |
| Sensing Distance | 500mm |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18UPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
