Sign in to ask questions about the Banner QS18UPAQ8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner QS18UPAQ8 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 15ms |
| Sensing Distance | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18UPAQ8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
