The QS18VN6AF100 photoelectric sensor has a contact current rating of 100mA and a maximum supply voltage of 30V. It operates within a temperature range of -20°C to 70°C and features an IP67 rating. The sensor has a response time of 700us and is compliant with CE approvals. It has a cable termination and is part of the QS18 series.
Banner QS18VN6AF100 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 700us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VN6AF100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.