
The QS18VN6FF50 is a threaded mount sensor from Banner with a dark-on output configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The sensor is rated for an output current of 100mA and features an IP67 rating for protection against dust and water. It has a response time of 850us and is part of the QS18 series.
Banner QS18VN6FF50 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 850us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VN6FF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
