Sign in to ask questions about the Banner QS18VN6FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner QS18VN6FP technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VN6FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.