
The QS18VN6LD sensor from Banner features a 100mA output current and a response time of 700us. It has an operating temperature range of -10°C to 50°C and is rated for IP67. The sensor is mounted via a threaded connection and is part of the QS18 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner QS18VN6LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 700us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VN6LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
