
Diffuse photoelectric sensor with a 450mm sensing range. Features a PNP, dark-on output configuration and a maximum output current of 100mA. Operates within a DC supply voltage range of 10V to 30V and has a response time of 600 microseconds. Rated IP67 for environmental protection, with an operating temperature range of -20°C to 70°C.
Banner QS18VP6DQ8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 600us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6DQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
