
Diffuse photoelectric sensor with a 100mm sensing range. Features a PNP output configuration and a maximum output current of 100mA. Operates within a supply voltage range of 10V to 30V DC and has a response time of 850µs. Rated IP67 for robust environmental protection, with an operating temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner QS18VP6FF100Q8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | PNP |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 850us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6FF100Q8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
