
The QS18VP6LD is a threaded IP67 rated sensor with a dark-on output configuration. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The sensor is designed for use with a cable termination and has a response time of 700us. It is part of the QS18 series and is suitable for general use.
Banner QS18VP6LD technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 700us |
| Series | QS18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
