
General purpose PNP retro-reflective sensor with a 3.5-meter sensing range. Features a dark-on output configuration and an M12 connector. Operates within a 10V to 30V DC supply voltage range and offers a fast 600µs response time. Rated IP67 for robust environmental protection, with an operating temperature range of -20°C to 70°C.
Banner QS18VP6LPQ8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 600us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6LPQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
