
The QS18 Series sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor has a dark-on output configuration and a maximum output current of 100mA. It also meets IP67 ratings and has a response time of 750us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner QS18VP6RQ5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 750us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6RQ5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
