Banner QS18VP6RQ8 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 750us |
| Series | QS18 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS18VP6RQ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
