SENSOR; PHOTOELECTRIC; DIVERGENT; DIFFUSE; INFRARED; RANGE 100 MM; POTENTIOMETER
Banner QS18VP6W technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
