Sign in to ask questions about the Banner QS30AF600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner QS30AF600 technical specifications.
| Approvals | CE |
| Package/Case | 600 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Ratings | IP67 |
| Response Time | 1ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30AF600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
