Banner QS30ARX technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 5ms |
| Series | QS30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30ARX to view detailed technical specifications.
No datasheet is available for this part.