
The QS30FF600 sensor features a threaded mount and a dark-on output configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The sensor is rated for IP67 and has a response time of 2ms. It is part of the QS30 series and is terminated with a cable.
Banner QS30FF600 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | QS30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30FF600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
