
The QS30LDQ sensor operates within a temperature range of -10°C to 50°C and is rated for a maximum supply voltage of 30V and minimum supply voltage of 10V. It features a threaded mount and a dark-on output configuration. The sensor has a response time of 500us and is rated for an output current of 150mA. The QS30LDQ is compliant with IP67 ratings and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner QS30LDQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 500us |
| Series | QS30 |
| RoHS | Compliant |
Download the complete datasheet for Banner QS30LDQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
