The QS30RQ is a dark-on output sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates within a supply voltage range of 10V to 30V and can provide an output current of up to 100mA. The sensor is rated for IP67 and has a response time of 5ms.
Banner QS30RQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 5ms |
| Series | QS30 |
| RoHS | Compliant |
No datasheet is available for this part.
