Sensor, Motion, R-GAGE, FMCW, 3.5-24m Range, 40ms Response, M12 QD, 25370
Banner QT50R-EU-AFHQ technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 40ms |
| RoHS | Compliant |
No datasheet is available for this part.