
Ultrasonic sensor with an 80m sensing distance and 2.3s response time. Features an analog output configuration and IP67 rating for robust environmental protection. Operates within a temperature range of -20°C to 70°C.
Banner QT50ULBQ6 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | Analog |
| Ratings | IP67 |
| Response Time | 2.3s |
| Sensing Distance | 80m |
| Series | QT50 |
| RoHS | Compliant |
No datasheet is available for this part.