The Banner S183E is a photoelectric sensor with a through-beam design, rated for IP67 and operating within a temperature range of -40°C to 70°C. It has a contact current rating of 300mA and an output current of 300mA. The sensor is approved by UL, CSA, and CE, and has a response time of 8ms.
Banner S183E technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| Series | S18 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.