
The Banner S18 Series photoelectric sensor is a through-beam and retro-reflective sensor with a threaded mount and IP67 and IP69K ratings. It operates within a temperature range of -40°C to 70°C and has a response time of 1.5ms. The sensor is compliant with UL, CSA, and CE approvals and has a maximum supply voltage of 30V and a minimum supply voltage of 10V. It has an output current rating of 150mA and is not Reach SVHC compliant.
Sign in to ask questions about the Banner S186EQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S186EQ technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Current | 150mA |
| Ratings | IP67, IP69K |
| Reach SVHC Compliant | No |
| Response Time | 1.5ms |
| Series | S18 |
| RoHS | Compliant |
Download the complete datasheet for Banner S186EQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
