Banner S18AW3D technical specifications.
| Contact Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 16ms |
| Series | S18 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner S18AW3D to view detailed technical specifications.
No datasheet is available for this part.