The Banner S18SN6FF100 is a threaded sensor rated for 150mA of output current and 30V of maximum supply voltage. It operates within a temperature range of -40°C to 70°C and features IP67 ratings for environmental protection. The sensor is terminated with a cable and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Banner S18SN6FF100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SN6FF100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.