Sign in to ask questions about the Banner S18SN6LPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S18SN6LPQ technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Polyester, Thermoplastic |
| Contact Current Rating | 150mA |
| Length | 78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Output Current | 150mA |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SN6LPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.