
This photoelectric sensor has a contact current rating of 150mA and operates within a temperature range of -40°C to 70°C. It can withstand a maximum supply voltage of 30V and a minimum of 10V. The sensor is designed for threaded mounting and has an IP67 rating. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Banner S18SP6FF100 technical specifications.
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Current | 150mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |