Banner S18SP6FF100Q technical specifications.
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Threaded |
| Output Configuration | Dark-On |
| Output Current | 150mA |
| Ratings | IP69K |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | S18 |
| RoHS | Compliant |
Download the complete datasheet for Banner S18SP6FF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.