Photoelectric Sensor Fixed-Field Light ON/Dark ON PNP 0.025m 4-Pin
Banner S18SP6FF25 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.