
The S18 Series Ultrasonic Proximity Sensor has a body made of polyester thermoplastic and operates at frequencies up to 300kHz. It can handle a maximum current of 65mA and is rated for use in environments up to 60°C. The sensor is designed for threaded mounting and features unshielded cable termination. It is also rated for IP67 protection against solid particles and water.
Sign in to ask questions about the Banner S18UBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S18UBA technical specifications.
| Body Material | Polyester, Thermoplastic |
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Ratings | IP67 |
| Response Frequency | 300kHz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner S18UBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
