
Ultrasonic sensor with an 18mm threaded mount and connector termination. Features a sensing distance of 300mm and a response frequency of 300kHz. Operates within a temperature range of -20°C to 60°C with a contact current rating of 65mA. Rated IP67 and unshielded.
Sign in to ask questions about the Banner S18UBAQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S18UBAQ technical specifications.
| Contact Current Rating | 65mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Outside Diameter | 18mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 300kHz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Banner S18UBAQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.