This ultrasonic proximity sensor features a polycarbonate and ABS body material, with a sensing distance of 300mm and a sensing method of ultrasonic. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The sensor is rated for a contact current of 65mA and is available with threaded mounting. It is unshielded and has cable leads for termination.
Banner S18UBAR technical specifications.
| Body Material | PC, Polycarbonate, ABS |
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Ratings | IP67 |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.