
The S18UBARQ ultrasonic proximity sensor from Banner features a contact current rating of 65mA and operates within a temperature range of -20°C to 60°C. It has a sensing distance of 300mm and uses an ultrasonic sensing method. The sensor is rated for IP67 and has a response frequency of 300kHz. It is part of the S18 series and is unshielded.
Banner S18UBARQ technical specifications.
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Frequency | 300kHz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.