
BANNER ENGINEERING S18UIAQ ULTRASONIC SENSOR
Banner S18UIAQ technical specifications.
| Body Material | Polyester, Thermoplastic |
| Contact Current Rating | 65mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Output Type | Analog Current |
| Outside Diameter | 18mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 300kHz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
