
Banner S18UIAR technical specifications.
| Body Material | PC, Polycarbonate, ABS |
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Type | Analog Current |
| Ratings | IP67 |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
