This ultrasonic proximity sensor features a sensing distance of 300mm and a sensing method of ultrasonic. It has a contact current rating of 65mA and a response frequency of 300kHz. The sensor is rated for operation in temperatures ranging from -20°C to 60°C and is designed for use in IP67 environments. The sensor is a threaded mount type and has a termination of cable. The body material is polyester thermoplastic.
Sign in to ask questions about the Banner S18UUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S18UUA technical specifications.
| Body Material | Polyester, Thermoplastic |
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Type | Analog Voltage |
| Ratings | IP67 |
| Response Frequency | 300kHz |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner S18UUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
