
This ultrasonic proximity sensor features a polycarbonate ABS body material and a sensing distance of 300mm. It operates within a temperature range of -20°C to 60°C and has a contact current rating of 65mA. The sensor is rated for IP67 and has unshielded cable leads for connection. It uses an ultrasonic sensing method and is part of the S18 series.
Sign in to ask questions about the Banner S18UUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Banner S18UUAR technical specifications.
| Body Material | PC, Polycarbonate, ABS |
| Contact Current Rating | 65mA |
| Frequency | 300kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Output Type | Analog Voltage |
| Ratings | IP67 |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Series | S18 |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner S18UUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
