
The SI-HG 24V switch features a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a mechanical life of 1,000,000 cycles and is rated for use in IP67, waterproof, and dust-tight applications. The switch is designed for chassis mount and has a termination of connector. It is part of the SI-HG series and is rated for 230V AC and 24V DC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-HG |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
