The SI-HG 3PST Chassis Mount Switch is a basic and snap action switch designed for general use. It features a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. The switch is rated for 24V DC and 230V AC and meets IP67, waterproof, and dust tight standards. It is designed for chassis mount applications and has a termination type of connector.
Banner SI-HGZ63FQDRR technical specifications.
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-HG |
| Termination | Connector |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 24V |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner SI-HGZ63FQDRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.