
Machine safety switch interlock body featuring a disconnect actuator. This switch offers a mechanical life of 1,000,000 cycles and operates within a temperature range of -25°C to 70°C. Rated IP67 for waterproof and dust-tight protection, it mounts to a chassis via screw termination. Available with SPST and 3PST throw configurations and a 24V AC voltage rating.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
