
The SI-LS42DMMHF is a 2-position DPST chassis mount switch with a current rating of 2.5A and a voltage rating of 24V AC. It features a silver contact material and meets IP67, waterproof, and dust tight ratings. The switch has a mechanical life of 1,000,000 cycles and operates between -25°C and 70°C. It is approved by UL, CSA, and CE, and is suitable for use in applications requiring a disconnect actuator type.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Current Rating | 2.5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SI-LS42 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |