Banner SI-LS83MRFE technical specifications.
| Current Rating | 10A |
| Mount | Screw |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-LS83MRFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.