
SI-MAG Magnetic Non-Contact Safety Switch, Polyamide
Banner SI-MAG1SM technical specifications.
| Nominal Supply Current | 100mA |
| Output Current | 8A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-MAG1SM to view detailed technical specifications.
No datasheet is available for this part.