Banner SI-MAG2SMW/30 technical specifications.
| Mount | Cable |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner SI-MAG2SMW/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.