Switch Access Cable Gland Machine Safety Switch
Banner SI-QM-M20 technical specifications.
| Type | Cable Gland |
| Switch Type | Machine Safety Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner SI-QM-M20 to view detailed technical specifications.
No datasheet is available for this part.